Need more?
Quantity | Price |
---|---|
1+ | $10.280 |
10+ | $7.940 |
25+ | $7.570 |
50+ | $7.190 |
152+ | $6.820 |
304+ | $6.560 |
532+ | $6.360 |
Product Information
Alternatives for MAX3221EAE+
3 Products Found
Product Overview
MAX3221EAE+ is a +3V to +5.5V RS-232 transceiver. It achieves 1µA supply current with the revolutionary AutoShutdown™ feature. When the MAX3223 does not sense a valid signal level on its receiver inputs, the onboard power supply and drivers shut down. This occurs if the RS-232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The system turns on again when a valid level is applied to any RS-232 receiver input. It requires only 0.1µF capacitors in 3.3V operation and can operate from input voltages ranging from +3.0V to +5.5V. A proprietary, high-efficiency, dual charge-pump power supply and a low-dropout transmitter combines to deliver true RS-232 performance from a single +3.0V to +5.5V supply. Applications include battery-powered equipment, hand-held equipment, peripherals, portable diagnostics equipment.
- Integrated charge pump circuitry simplifies power requirements
- Eliminates the need for a ±12 supply
- 1µA supply current in shutdown mode saves power
- AutoShutdown feature is enabled after no activity on receiver inputs for 30µs
- Input leakage current is ±0.01µA at T-IN, EN, FORCEON, active-low FORCEOFF
- Output voltage swing is ±5.4V typ (all transmitter outputs loaded with 3kohm to ground)
- Output short-circuit current is ±35mA typical
- Maximum data rate is 235kbps typ at RL=3kohm, CL=1000pF, one transmitter switching
- 16 SSOP package
- Temperature range from -40°C to +85°C
Technical Specifications
Transceiver
RS232
1Drivers
-
3V
5.5V
16Pins
-
-40°C
-
MSL 1 - Unlimited
RS232 Transceiver
1Receivers
1
120Kbps
SSOP
SSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate