Need more?
Quantity | Price |
---|---|
1+ | $8.800 |
10+ | $6.760 |
25+ | $6.410 |
50+ | $6.050 |
192+ | $5.700 |
288+ | $5.490 |
576+ | $5.380 |
Product Information
Product Overview
The MAX3221ECUE+ is a ±15KV ESD protected RS232 transceiver with AutoShutdown in 16 pin TSSOP package. It is a 3V powered EIA/TIA232 and V.28/V.24 communications interface with automatic shutdown/wakeup features, high data rate capabilities and enhanced electrostatic discharge (ESD) protection. The transmitter output and receiver input are protected ±15KV using IEC 1000-4-2 air gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. It saves power without changes to the existing BIOS or operating system by entering low power shutdown mode when the RS232 cable is disconnected or when the transmitters of the connected peripherals are off. The transceiver has a low dropout transmitter output stage delivering true RS232 performance from a +3V to +5.5V supply with a dual charge pump.
- One driver and one receiver
- Operating temperature range from 0°C to 70°C
- Supply current is 1μA in AutoShutdown or shutdown mode
- Charge pump requires four small 0.1μF capacitors for operation from a +3.3V supply
- Data rate of 250Kbps while maintaining RS232 output levels
Applications
Communications & Networking, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
1Drivers
-
3V
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Transceiver
1Receivers
1
250Kbps
TSSOP
TSSOP
-
-
70°C
-
MAX3221
Technical Docs (2)
Alternatives for MAX3221ECUE+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate