Need more?
Quantity | Price |
---|---|
1+ | $9.650 |
10+ | $7.470 |
25+ | $6.480 |
50+ | $6.360 |
100+ | $6.220 |
250+ | $6.120 |
500+ | $6.010 |
Product Information
Product Overview
MAX3223CAP+ is a +3V to +5.5V RS-232 transceiver. It achieves 1µA supply current with the revolutionary AutoShutdown™ feature. When the MAX3223 does not sense a valid signal level on its receiver inputs, the onboard power supply and drivers shut down. This occurs if the RS-232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The system turns on again when a valid level is applied to any RS-232 receiver input. It requires only 0.1µF capacitors in 3.3V operation and can operate from input voltages ranging from +3.0V to +5.5V. A proprietary, high-efficiency, dual charge-pump power supply and a low-dropout transmitter combines to deliver true RS-232 performance from a single +3.0V to +5.5V supply. Applications include battery-powered equipment, hand-held equipment, peripherals, portable diagnostics equipment.
- Integrated charge pump circuitry simplifies power requirements
- Eliminates the need for a ±12 supply
- 1µA supply current in shutdown mode saves power
- AutoShutdown feature is enabled after no activity on receiver inputs for 30µs
- Input leakage current is ±0.01µA at T-IN, EN, FORCEON, active-low FORCEOFF
- Output voltage swing is ±5.4V typ (all transmitter outputs loaded with 3kohm to ground)
- Output short-circuit current is ±35mA typical
- Maximum data rate is 235kbps typ at RL=3kohm, CL=1000pF, one transmitter switching
- 20 SSOP package
- 0°C to +70°C temperature range
Technical Specifications
RS232 Transceiver
RS232
2
-
3V
SSOP
20Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Line Driver / Receiver
2Receivers
2Drivers
120Kbps
5.5V
SSOP
-
-
70°C
-
MAX3223
Technical Docs (1)
Alternatives for MAX3223CAP+
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate