Need more?
Quantity | Price |
---|---|
1+ | $13.390 |
10+ | $10.430 |
25+ | $9.980 |
50+ | $9.540 |
132+ | $9.090 |
264+ | $8.750 |
528+ | $8.470 |
Product Information
Product Overview
MAX3223EAP+ is a +3V to +5.5V, RS232 transceiver with autoshutdown. It achieves 1µA supply current with Maxim’s revolutionary AutoShutdown™ feature. When the MAX3243 do not sense a valid signal level on its receiver inputs, the onboard power supply and drivers shut down. This occurs if the RS-232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The system turns on again when a valid level is applied to any RS-232 receiver input. The MAX3223 requires only 0.1µF capacitors in 3.3V operation, and can operate from input voltages ranging from +3.0V to +5.5V. A proprietary, high-efficiency, dual charge-pump power supply and a low-dropout transmitter combine to deliver true RS-232 performance from a single +3.0V to +5.5V supply.
- 2-driver/2-receiver
- Integrated charge pump circuitry simplifies power requirement
- Eliminates the need for a ±12V supply
- AutoShutdown feature is enabled after no activity on receiver inputs for 30µs
- Software control option for shutdown
- Temperature range from -40°C to +85°C
- Available in 20 pin SSOP package
Technical Specifications
RS232 Transceiver
2Receivers
2Drivers
-
3V
5.5V
20Pins
-
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Line Driver / Receiver
RS232
2
120Kbps
SSOP
SSOP
-
-
85°C
-
MAX3223
Technical Docs (1)
Alternatives for MAX3223EAP+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate