Need more?
Quantity | Price |
---|---|
1+ | $11.280 |
10+ | $8.790 |
25+ | $8.010 |
50+ | $7.660 |
148+ | $7.340 |
296+ | $7.300 |
518+ | $7.270 |
Product Information
Product Overview
MAX3232ECUP+ is a true RS-232 transceiver. This +3.0V-powered EIA/TIA-232 and V.28/V.24 communications interface device features low power consumption, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection. The enhanced ESD structure protects all transmitter outputs and receiver inputs to ±15kV using IEC 1000-4-2 air-gap discharge, ±8kV using IEC 1000-4-2 contact discharge, and ±15kV using the human body model. A proprietary low-dropout transmitter output stage delivers true RS-232 performance from a +3.0V to +5.5V power supply, using an internal dual charge pump. The charge pump requires only four small 0.1μF capacitors for operation from a +3.3V supply. Applications include battery-powered equipment, cell phones smart phones, cell-phone data cables, notebook, subnotebook, and palmtop computers, printers, xDSL modems.
- Supply current is 0.3mA typ at active-low SHDN=VCC, no load, VCC=+3.3V or +5V, TA=+25°C
- Shutdown supply current is 1µA typ at active-low SHDN=GND
- Input leakage current is ±0.01μA typ at T-IN, active-low EN, active-low SHDN
- Output voltage swing is ±5.4V typ at all transmitter outputs loaded with 3kohm to ground
- Output resistance is 50kohm typ at VCC=0V, transmitter output=±2V
- Output Short-Circuit Current is ±60mA max at VCC=+3.3V or +5V, TA=+25°C
- Maximum data rate is 250kbps min at TA=TMIN to TMAX, RL=3kohm, CL=1000pF, one transmitter switching
- Receiver propagation delay is 0.15μs typ at receiver input to receiver output, CL=150pF
- 20 TSSOP package
- Temperature range from 0°C to +70°C
Technical Specifications
RS232 Transceiver
RS232
2
-
3V
5.5V
20Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Line Driver / Receiver
2Receivers
2Drivers
250Kbps
TSSOP
TSSOP
-
-
70°C
-
MAX3232
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate