Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.960 |
| 10+ | $13.330 |
| 25+ | $11.930 |
| 92+ | $11.580 |
| 138+ | $11.220 |
| 276+ | $11.050 |
| 506+ | $10.890 |
Product Information
Product Overview
MAX3238CAI+ is a true RS-232 transceiver that achieves a 1µA supply current with AutoShutdown Plus™ feature. When the device does not sense a valid signal transition on either the receiver or transmitter inputs within 30sec, the on-board power supply and drivers shut down. This occurs if the RS-232 cable is disconnected or if the transmitters of the connected peripheral are inactive. The system turns on again when a valid transition is applied to any RS-232 receiver or transmitter input, saving power without changes to the existing BIOS or operating system. The 5-driver/3-receiver complete serial port is a 3V-powered EIA/TIA-232 and V.28/V.24 communications interface intended for notebook or subnotebook computer applications. Applications include high-speed modems, battery-powered equipment, hand-held equipment, peripherals, printers.
- Guaranteed data rate: 250kbps
- Receivers active in AutoShutdown Plus mode
- Meets EIA/TIA-232 specifications down to 3.0V
- Flow-through pinout
- Supply current (shutdown) is 1µA typ at active-low FORCEOFF=GND, TA=+25°C
- Output voltage swing is ±5.4V typ (all transmitter outputs loaded with 3kohm to ground)
- Receiver propagation delay is 0.15µs typ at R-IN to R-OUT, CL=150pF
- Transition-region slew rate is 6V/µs min at CL=150pF to 1000pF, VCC=3.3V, TA=+25°C
- 28 SSOP package
- Temperature range from 0°C to +70°C
Technical Specifications
Transceiver
RS232
5Drivers
-
3V
5.5V
28Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS232 Transceiver
3Receivers
5
250Kbps
SSOP
SSOP
-
-
70°C
-
MAX3238
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate