Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.340 |
| 10+ | $18.630 |
| 25+ | $16.770 |
| 92+ | $16.290 |
| 138+ | $15.820 |
| 276+ | $15.610 |
| 506+ | $15.380 |
Product Information
Product Overview
The MAX3241ECAI+ is a True RS-232 Transceiver for cell-phone data cables. The MAX3241E +3.0V-powered EIA/TIA-232 and V.28/V.24 communications interface devices feature low power consumption, high data-rate capabilities and enhanced electrostatic-discharge (ESD) protection. The enhanced ESD structure protects all transmitter outputs and receiver inputs to ±15kV using IEC 1000-4-2 air-gap discharge and ±15kV using the human body model. A proprietary low-dropout transmitter output stage delivers true RS-232 performance from a +3.0 to +5.5V power supply, using an internal dual charge pump. The charge pump requires only four small 0.1μF capacitors for operation from a +3.3V supply. Each device guarantees operation at data rates of 250kbps while maintaining RS-232 output levels.
Technical Specifications
RS232 Transceiver
RS232
3
-
3V
SSOP
28Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Transceiver
5Receivers
3Drivers
250Kbps
5.5V
SSOP
-
-
70°C
-
MAX3241
Technical Docs (3)
Alternatives for MAX3241ECAI+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate