Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.530 |
| 10+ | $16.280 |
| 25+ | $15.220 |
| 50+ | $14.640 |
| 100+ | $14.060 |
| 250+ | $13.500 |
| 500+ | $13.150 |
Product Information
Product Overview
MAX3245ECWI+ is a RS-232 transceiver with AutoShutdown Plus. This 3V-powered EIA/TIA-232 and V.28/V.24 communication interfaces with automatic shutdown/wakeup features, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 air-gap discharge, ±8kV using IEC 1000-4-2 contact discharge, and ±15kV using the human body model. This device automatically enters a low-power shutdown mode when the RS-232 cable is disconnected or the transmitters of the connected peripherals are inactive, and the UART driving the transmitter inputs is inactive for more than 30 seconds. It is used in applications such as notebook, subnotebook, and palmtop computers, cellular phones, battery-powered equipment, hand-held equipment, peripherals, printers.
- 3/5 number of drivers/receivers, 1Mbps guaranteed data rate, auto shutdown plus
- Supply current (auto shutdown plus) is 1µA typical at (VCC = +3V to +5.5V, C1–C4 = 0.1µF)
- Input hysteresis (receiver inputs) is 0.5V typical at (VCC = +3V to +5.5V, C1–C4 = 0.1µF)
- Input resistance (receiver input) is 5Kohm typ at (VCC = +3.0V to +5.5V, C1–C4 = 0.1µF, TA = +25°C)
- Output leakage current (transmitter output) is ±25µA maximum at (TA = +25°C)
- Maximum data rate is 250Kbps minimum at (RL = 3Kohm, CL = 1000pF, one transmitter switching)
- Receiver propagation delay is 0.15µs typical at (R-IN to R-OUT, CL = 150pF)
- Transition-region slew rate is 30V/µs maximum at (CL = 150pF to 1000pF)
- Transmitter output voltage is ±5V minimum at (VCC = +3V to +5.5V, C1–C4 = 0.1µF)
- Operating temperature range from 0°C to +70°C, 28-lead wide SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
5Receivers
3
-
3V
5.5V
28Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS232 Transceiver
RS232
3Drivers
1Mbps
WSOIC
WSOIC
-
-
70°C
-
MAX3245E
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate