New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX3250EAI+T

                      Transceiver, RS232, 2 Driver, 2 Receiver, 3 to 5.5 V, -40 to 85 °C, SSOP-28

                      ANALOG DEVICES MAX3250EAI+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3250EAI+T
                      Newark Part No.69AH0930
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      512 In Stock

                      Need more?

                      94 Delivery in 1-3 Business Days(US stock)
                      418 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$4.050
                      10+$4.050
                      25+$4.050
                      50+$4.050
                      100+$4.050
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3250EAI+T
                      Newark Part No.69AH0930
                      Technical Datasheet

                      Data Sheet

                      IC TypeRS232 Transceiver
                      Device TypeRS232 Transceiver
                      No. of Receivers2Receivers
                      IC Interface TypeRS232
                      No. of Transmitters2
                      No. of Drivers2Drivers
                      Communication Mode-
                      Data Rate Max250Kbps
                      Supply Voltage Min3V
                      Driver Case StyleSSOP
                      Supply Voltage Max5.5V
                      IC Case / PackageSSOP
                      No. of Pins28Pins
                      No. of Nodes-
                      ESD Protection-
                      Fail Safe-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberMAX3250
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX3250 is a 3V to 5.5V powered, ±50V isolated EIA/TIA-232 and V.28/V.24 communications interface with high data-rate capabilities. This device is a dual die part that operates with upto ±50V difference between the RS-232 side and the logic side (ISOCOM to GND). This makes the device ideal for operation in noisy conditions with high common-mode voltages. This feature prevents damage to the device if RS-232 lines are inadvertently short-circuited to a +24V or ±48V power bus. It has two receivers (Rx) and two drivers (Tx) and is guaranteed to run at data rates of 250kbps while maintaining RS-232 output levels. The transceivers have a proprietary low-dropout transmitter output stage, delivering true RS-232 performance from a 3V to 5.5V supply with a dual charge pump. It is used in applications such as industrial control, programmable logic controller, point-of-sale equipment, PC-to-router connections, diagnostic ports, telecom equipment.

                      • FAULT output signals excessive isolated-side voltage
                      • Shutdown allows multiple interfaces (IrDA, RS-232, RS-485) to be connected to the same UART
                      • High-impedance transmitter and receiver
                      • Supply current in shutdown is 20µA typical at (TA = +25°C)
                      • Inductor less/transformer less design simplifies EMI compliance
                      • Low-cost replacement for opto-isolated transceivers
                      • Meets EIA/TIA-232 specifications down to 3V
                      • Supply current is 15mA typical at (TA = +25°C)
                      • Operating temperature is -40°C to +85°C
                      • Package style is 28-lead SSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      RS232 Transceiver

                      No. of Receivers

                      2Receivers

                      No. of Transmitters

                      2

                      Communication Mode

                      -

                      Supply Voltage Min

                      3V

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      28Pins

                      ESD Protection

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      IC Generic Number

                      MAX3250

                      Device Type

                      RS232 Transceiver

                      IC Interface Type

                      RS232

                      No. of Drivers

                      2Drivers

                      Data Rate Max

                      250Kbps

                      Driver Case Style

                      SSOP

                      IC Case / Package

                      SSOP

                      No. of Nodes

                      -

                      Fail Safe

                      -

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.