Need more?
Quantity | Price |
---|---|
1+ | $5.270 |
10+ | $4.730 |
25+ | $4.480 |
50+ | $4.130 |
100+ | $3.870 |
250+ | $3.560 |
500+ | $3.450 |
1000+ | $3.340 |
Product Information
Product Overview
MAX3313ECUB+T is a low-power, 5V EIA/TIA232-compatible transceiver. This device has one transmitter and one receiver. The transmitter has a proprietary low-dropout transmitter output stage enabling RS-232-compatible operation from a +5V supply with a single inverting charge pump. This transceiver requires only three 0.1µF capacitors and will run at data rates up to 460kbps while maintaining RS-232-compatible output levels. It features an active-low INVALID output that asserts high when an active RS-232 cable signal is connected, signaling to the host that a peripheral is connected to the communication port. It is used in applications such as digital cameras, PDAs, GPS, POS, telecommunications, handy terminals, set-top boxes.
- Supply voltage is 5V typical at (VCC = +5V, C1 and C2 = 0.1µF, TA = +25°C)
- Supply current is 100µA typ at (VCC=+5V, C1 and C2=0.1µF, TA=+25°C,active-low SHDN=VCC, no load)
- Input hysteresis (receiver input) is 0.5V typical at (VCC = +5V, C1 and C2 = 0.1µF, TA = +25°C)
- Input resistance (receiver input) is 5Kohm typical at (VCC = +5V, C1 and C2 = 0.1µF, TA = +25°C)
- Output leakage current (transmitter output) is ±25µA max at (VOUT = ±12V, transmitter disabled)
- Maximum data rate is 460Kbps minimum at (RL= 3Kohm, CL= 1000pF)
- Receiver propagation delay is 0.15µs typ at (receiver input to receiver output, CL = 150pF)
- Transition region slew rate is 11V/µs typ at (RL = 3Kohm to 7Kohm, CL = 150pF to 1000pF)
- Operating temperature range from 0°C to +70°C, 10 µMAX package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1Receivers
1
Full Duplex
4.5V
µMAX
10Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS232 Transceiver
RS232
1Drivers
460Kbps
5.5V
µMAX
-
-
70°C
-
MAX3313E
Technical Docs (2)
Alternatives for MAX3313ECUB+T
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate