Need more?
Quantity | Price |
---|---|
1+ | $16.960 |
10+ | $13.320 |
25+ | $12.420 |
50+ | $11.920 |
100+ | $11.420 |
300+ | $11.030 |
500+ | $10.650 |
Product Information
Product Overview
MAX3443EESA+ is a fault-protected RS-485 transceiver that features ±60V protection from signal faults on communication bus lines. It contains one differential line driver with three-state output and one differential line receiver with three-state input. The 1/4-unit load receiver input impedance allows up to 128 transceivers on a single bus. The device operates from a 5V supply at data rates of up to 10Mbps. True fail-safe inputs guarantee a logic-high receiver output when the receiver inputs are open, shorted, or connected to an idle data line. Hot-swap circuitry eliminates false transitions on data bus during circuit initialization or connection to a live backplane. Short-circuit current-limiting and thermal shutdown circuitry protect the driver against excessive power dissipation and on-chip ±15kV ESD protection eliminates costly external protection devices. Applications include RS-422/RS-485 communications, industrial networks, telecommunications systems, and HV AC controls.
- Hot swappable for telecom applications, true fail-safe receiver inputs
- Allow up to 128 transceivers on the bus
- Industry-standard pinout
- Common-mode input range from -7V to +12V
- 2.5 to 10Mbps data rate
- Low power shutdown, receiver/driver enable
- Receiver output short-circuit current is ±95mA max at 0V ≤ VRO ≤ VCC
- Receiver input resistance is 48kohm min at -7V ≤ VCM ≤ +12V
- 8 SO package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Half Duplex
4.75V
5.25V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
1Receivers
1Drivers
10Mbps
SOIC
NSOIC
128
Open, Short
85°C
-
MAX3443E
Technical Docs (2)
Alternatives for MAX3443EESA+
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate