Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
| 10+ | $8.730 |
| 25+ | $8.090 |
| 50+ | $7.750 |
| 100+ | $7.380 |
| 300+ | $7.130 |
| 500+ | $6.860 |
Product Information
Product Overview
MAX3483ECSA+ is a +3.3V, low-power transceiver for RS-485 and RS-422 communications. This device contains one driver and one receiver. It features slew-rate-limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates upto 250kbps. It features enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 air-gap discharge, ±8kV using IEC 1000-4-2 contact discharge, and ±15kV using the human body model. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. It is used in applications such as telecommunications, industrial-control local area networks, transceivers for EMI-sensitive applications, integrated services digital networks, and packet switching.
- 0.25Mbps guaranteed data rate, supply voltage range from 3V to 3.6V
- Half duplex, slew rate limited, driver receiver enable
- 2nA shutdown current, 8-pin count, ±15kV ESD protection
- Interoperable with +5V logic, logic input current is ±2μA maximum
- Supply current is 1.1mA typical at (no load, DI = 0 or VCC, DE = VCC, RE = 0 or VCC)
- Driver differential output transition time is 11ns typ at (RL = 60 ohm, VCC = +3.3V, TA = +25°C)
- Receiver input hysteresis is 50mV typical at (VCM = 0V, VCC = +3.3V ±0.3V, TA = TMIN to TMAX)
- Receiver input resistance is 12 ohm minimum at (-7V ≤ VCM ≤ 12V, TA = +25°C
- Receiver short-circuit output current is ±60mA maximum at (0 ≤ VRO ≤ VCC, TA = +25°C)
- Operating temperature range from 0°C to+70°C, 8-lead SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Line Driver / Receiver
RS422, RS485
1Drivers
Half Duplex
3V
3.6V
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
RS422 / RS485 Transceiver
1Receivers
1
250Kbps
SOIC
NSOIC
-
Open
70°C
-
MAX3483
Alternatives for MAX3483ECSA+
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate