Need more?
Quantity | Price |
---|---|
1+ | $10.750 |
10+ | $8.320 |
25+ | $7.700 |
50+ | $7.370 |
100+ | $7.040 |
300+ | $6.790 |
500+ | $6.520 |
Product Information
Product Overview
MAX3486ESA+ is a 3.3V, low-power transceiver for RS-485 and RS-422 communication. The part contains one driver and one receiver. Drivers are short-circuit current-limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuits. Applications include low-power RS-485/RS-422 transceivers, telecommunications, transceivers for EMI-sensitive applications, industrial-control local area networks.
- Operates from a single 3.3V supply-no charge pump
- Allows up to 32 transceivers on the bus
- Current-limiting and thermal shutdown for driver overload protection
- Common-mode input voltage range from -7V to +12V
- Industry standard 75176 pinout, interoperable with +5V logic
- 2.5Mbps guaranteed data rate, 2nA shutdown current
- Half duplex communication, driver/receiver enable, slew rate limited
- (tPLH - tPHL) driver propagation delay skew is 11ns max at RL=27ohm, VCC=3.3V, TA=+25°C
- 8 SO package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Half Duplex
3V
3.6V
8Pins
-
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
1Receivers
1
2.5Mbps
SOIC
NSOIC
32
Open
85°C
-
MAX3486
Technical Docs (2)
Alternatives for MAX3486ESA+
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate