Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4016ESA+
Newark Part No.78Y4927
Your Part Number
Technical Datasheet
76 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 10+ | $5.550 |
| 25+ | $5.110 |
| 50+ | $4.870 |
| 100+ | $4.630 |
| 300+ | $4.450 |
| 500+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4016ESA+
Newark Part No.78Y4927
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product150MHz
Slew Rate Typ600V/µs
Supply Voltage Range3.15V to 11V
Supply Voltage Range3.15V to 11V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeHigh Speed
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage4mV
Input Bias Current5.4µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth150MHz
No. of Amplifiers2 Amplifier
Slew Rate600V/µs
Product Overview
- Analog-to-Digital Converter Interface; Battery-Powered Instruments; CCD Imaging Systems; Set-Top Boxes;
- Surveillance Video Systems; Video Line Driver; Video Routing and Switching Systems
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
600V/µs
Supply Voltage Range
3.15V to 11V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
5.4µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
150MHz
Slew Rate
600V/µs
Gain Bandwidth Product
150MHz
Supply Voltage Range
3.15V to 11V
IC Case / Package
SOIC
Amplifier Type
High Speed
Input Offset Voltage
4mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability