Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 10+ | $8.000 |
| 25+ | $7.410 |
| 50+ | $7.090 |
| 100+ | $6.770 |
| 250+ | $6.470 |
| 500+ | $6.290 |
Product Information
Product Overview
The MAX4052ACPE+ is a low voltage, CMOS two 4 channel analogue multiplexer in 16 pin DIP package. This device is fully characterized for on-resistance match, on-resistance flatness and low leakage. This CMOS devices can operate continuously with dual power supplies ranging from ±2.7V to ±8V or a single supply between +2.7V and +16V. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using ±5V or a single +5V supply. It is pin compatible with industry standard 74HC4052 devices. The on-resistance match between channels is 6ohm and on-resistance flatness is 10 ohm at TA = +25°C with dual supplies. This device is used in low voltage data acquisition systems, battery operated equipment, audio and video signal routing, communications circuits.
- Supply voltage range from 2V to 16V, ±2.7V to ±8V
- Operating temperature range from 0°C to 70°C
- Maximum on-resistance of 225ohm with 5V supplies at TA = +25°C
- Maximum COM off-leakage current of 1nA at TA = 25°C (V+ = 5.5V, VNO = 4.5V, VCOM = 0V)
- Maximum COM on-leakage current of 1nA at TA = 25°C (V+ = 5.5V, VCOM = VNO = 4.5V)
- Low distortion is less than 0.04% (600 ohm)
- Low crosstalk is less than -90dB (50 ohm) at single +5V supply
- High off isolation is less than -90dB (50 ohm) at single +5V supply
- Charge injection is 2pC at single +5V supply
- Break before make delay is 30ns (single +5V supply)
- Audio/Video Signal Routing; Battery-Operated Equipment; Communications Circuits; Low-Voltage Data-Acquisition Systems
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
2V to 16V, ± 2.7V to ± 8V
DIP
2Channels
100ohm
4:1
Through Hole
70°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
2V to 16V, ± 2.7V to ± 8V
16Pins
60ohm
-
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate