New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Video Amplifiers & Buffers
                      Print Page

                      MAX4217EUA+

                      Video Amplifier, Buffer Amplifier, 2 Amplifiers, 230 MHz, 600 V/µs, -40 °C, 85 °C

                      Date/Lot Code

                      ANALOG DEVICES MAX4217EUA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4217EUA+
                      Newark Part No.73Y3977
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4217EUA+
                      Newark Part No.73Y3977
                      Technical Datasheet

                      Data Sheet

                      IC TypeBuffer Amplifier
                      No. of Amplifiers2Amplifiers
                      Gain Bandwidth230MHz
                      Slew Rate600V/µs
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Output Current120mA
                      Supply Voltage Range± 1.575V to ± 5.5V, 3.15V to 11V
                      Amplifier Case StyleµMAX
                      Supply Voltage Range± 1.575V to ± 5.5V, 3.15V to 11V
                      IC Case / PackageµMAX
                      No. of Pins8Pins
                      Amplifier OutputRail to Rail
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX4217EUA+ is a high-speed, single supply, closed-loop rail to rail buffer with enable in 8 pin µMAX package. This is precision, closed loop, gain of +2 (or -1) buffer featuring high slew rates, high output current drive and low differential gain and phase error. The input common mode voltage range extends 100mV beyond the negative power supply rail and the output swings rail to rail. It requires only 5.5mA of quiescent supply current while achieving a 230MHz -3dB bandwidth and a 600V/µs slew rate, input voltage noise is only 10nV/√Hz and input current noise is only 1.3pA/√Hz. This buffer is ideal for low power/low voltage applications requiring wide bandwidth such as communications and instrumentation systems.

                      • Supply voltage range is ±1.575V to ±5.5V, 3.15V to 11V
                      • Operating temperature range from -40°C to 85°C
                      • High speed, -3dB bandwidth is 230MHz at VOUT = 100mVp-p & TA = +25°C
                      • Bandwidth for 0.1dB gain flatness is 50MHz
                      • Rise/fall time is 1ns at VOUT = 100mVp-p & TA = +25°C
                      • Outputs swing rail to rail
                      • Low differential gain/phase error is 0.03%/0.04°
                      • Low distortion at 5MHz, -72dBc SFDR and -71dB total harmonic distortion
                      • High output drive of ±120mA
                      • All-hostile crosstalk is -95dB

                      Applications

                      Imaging, Video & Vision

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      Buffer Amplifier

                      Gain Bandwidth

                      230MHz

                      Operating Temperature Min

                      -40°C

                      Output Current

                      120mA

                      Amplifier Case Style

                      µMAX

                      IC Case / Package

                      µMAX

                      Amplifier Output

                      Rail to Rail

                      MSL

                      MSL 1 - Unlimited

                      No. of Amplifiers

                      2Amplifiers

                      Slew Rate

                      600V/µs

                      Operating Temperature Max

                      85°C

                      Supply Voltage Range

                      ± 1.575V to ± 5.5V, 3.15V to 11V

                      Supply Voltage Range

                      ± 1.575V to ± 5.5V, 3.15V to 11V

                      No. of Pins

                      8Pins

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.