New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Video Amplifiers & Buffers
                                                                                                  Print Page

                                                                                                  MAX4219ESD+

                                                                                                  VIDEO BUFFER AMP, 200MHZ, NSOIC-14

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX4219ESD+
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX4219ESD+
                                                                                                  Newark Part No.73Y3981
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX4219ESD+
                                                                                                  Newark Part No.73Y3981
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC TypeBuffer Amplifier
                                                                                                  No. of Amplifiers3Amplifiers
                                                                                                  Gain Bandwidth200MHz
                                                                                                  Slew Rate600V/µs
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Output Current120mA
                                                                                                  Amplifier Case StyleNSOIC
                                                                                                  Supply Voltage Range± 1.575V to ± 5.5V, 3.15V to 11V
                                                                                                  Supply Voltage Range± 1.575V to ± 5.5V, 3.15V to 11V
                                                                                                  IC Case / PackageNSOIC
                                                                                                  No. of Pins14Pins
                                                                                                  Amplifier OutputRail to Rail
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MAX4219ESD+ is a high-speed, single supply, closed-loop rail to rail buffer with enable in 14 pin NSOIC package. This is precision, closed loop, gain of +2 (or -1) buffer featuring high slew rates, high output current drive and low differential gain and phase error. The input common mode voltage range extends 100mV beyond the negative power supply rail and the output swings rail to rail. It requires only 5.5mA of quiescent supply current while achieving a 230MHz -3dB bandwidth and a 600V/µs slew rate, input voltage noise is only 10nV/√Hz and input current noise is only 1.3pA/√Hz. Device also has a disable feature that reduces the supply current to 400µA per buffer. This buffer is ideal for low power/low voltage applications requiring wide bandwidth such as communications and instrumentation systems.

                                                                                                  • Supply voltage range is ±1.575V to ±5.5V, 3.15V to 11V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • High speed, -3dB bandwidth is 200MHz at VOUT = 100mVp-p & TA = +25°C
                                                                                                  • Bandwidth for 0.1dB gain flatness is 90MHz
                                                                                                  • Rise/fall time is 1ns at VOUT = 100mVp-p & TA = +25°C
                                                                                                  • Outputs swing rail to rail
                                                                                                  • Low differential gain/phase error is 0.03%/0.04°
                                                                                                  • Low distortion at 5MHz, -72dBc SFDR and -71dB total harmonic distortion
                                                                                                  • High output drive of ±120mA
                                                                                                  • All-hostile crosstalk is -95dB

                                                                                                  Applications

                                                                                                  Imaging, Video & Vision

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Type

                                                                                                  Buffer Amplifier

                                                                                                  Gain Bandwidth

                                                                                                  200MHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Output Current

                                                                                                  120mA

                                                                                                  Supply Voltage Range

                                                                                                  ± 1.575V to ± 5.5V, 3.15V to 11V

                                                                                                  IC Case / Package

                                                                                                  NSOIC

                                                                                                  Amplifier Output

                                                                                                  Rail to Rail

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  No. of Amplifiers

                                                                                                  3Amplifiers

                                                                                                  Slew Rate

                                                                                                  600V/µs

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Amplifier Case Style

                                                                                                  NSOIC

                                                                                                  Supply Voltage Range

                                                                                                  ± 1.575V to ± 5.5V, 3.15V to 11V

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.