New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Print Page

                      MAX4372FESA+

                      Current Sense Amplifier, High Side, Micropower, High Side, 275 kHz, NSOIC, 8 Pins, -40 °C, 85 °C

                      Date/Lot Code

                      ANALOG DEVICES MAX4372FESA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4372FESA+
                      Newark Part No.73Y4054
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4372FESA+
                      Newark Part No.73Y4054
                      Technical Datasheet

                      Data Sheet

                      Current Sense Amplifier TypeHigh Side
                      Gain Bandwidth Product275kHz
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Supply Voltage Min2.7V
                      Supply Voltage Max28V
                      CMRR85dB
                      Gain50 V/V
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Input Offset Voltage300µV
                      No. of Amplifiers1 Amplifier
                      Input Bias Current2µA
                      Amplifier Case StyleNSOIC
                      Bandwidth275kHz
                      Automotive Qualification Standard-

                      Product Overview

                      The MAX4372FESA+ is a low cost, micropower, high side current sense amplifier with voltage output in 8 pin NSOIC package. The high side current monitoring is especially useful in battery powered systems since it does not interfere with the ground path of the battery charger. The input common mode range of 0 to 28V is independent of the supply voltage and ensures that current-sense feedback remains viable even when connected to a 2-cell battery pack in deep discharge. This device operates from a single supply and consumes only 30μA supply current. It has a voltage output that eliminates the need for gain setting resistors and device offers a high level of integration and flexibility which is ideal for applications where battery/DC current monitoring is critical.

                      • Supply voltage range is 2.7V to 28V
                      • Operating temperature range from -40°C to 85°C
                      • Low cost, compact current sense solution
                      • Full scale accuracy is 0.18%
                      • Input offset voltage is 0.3mV
                      • Low output impedance of 1.5ohm
                      • Gain of current sense amplifier is 50V/V
                      • Common mode rejection is 85dB, power supply rejection is 85dB
                      • 275KHz of -3dB bandwidth at VSENSE = 20mV, gain = 20V/V
                      • Capacitive load stability is 1000pF

                      Applications

                      Sensing & Instrumentation, Signal Processing, Industrial, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Current Sense Amplifier Type

                      High Side

                      IC Case / Package

                      NSOIC

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      2.7V

                      CMRR

                      85dB

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Amplifiers

                      1 Amplifier

                      Amplifier Case Style

                      NSOIC

                      Automotive Qualification Standard

                      -

                      Gain Bandwidth Product

                      275kHz

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      85°C

                      Supply Voltage Max

                      28V

                      Gain

                      50 V/V

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Input Offset Voltage

                      300µV

                      Input Bias Current

                      2µA

                      Bandwidth

                      275kHz

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Application Note EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.