New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Print Page

                      MAX4377FAUA+

                      Current Sense Amplifier, High Side, Precision, High Side, 1.7 MHz, µMAX, 8 Pins, -40 °C, 125 °C

                      Date/Lot Code

                      ANALOG DEVICES MAX4377FAUA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4377FAUA+
                      Newark Part No.73Y4083
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$5.880
                      10+$4.470
                      25+$4.170
                      50+$3.880
                      100+$3.770
                      250+$3.520
                      500+$3.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4377FAUA+
                      Newark Part No.73Y4083
                      Technical Datasheet

                      Data Sheet

                      Current Sense Amplifier TypeHigh Side
                      Gain Bandwidth Product1.7MHz
                      IC Case / PackageµMAX
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Supply Voltage Min3V
                      Supply Voltage Max28V
                      CMRR90dB
                      Gain50 V/V
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Input Offset Voltage-
                      No. of Amplifiers2 Amplifier
                      Input Bias Current120µA
                      Amplifier Case StyleµMAX
                      Bandwidth1.7MHz
                      Automotive Qualification Standard-

                      Product Overview

                      The MAX4377FAUA+ is a dual precision high side current sense amplifier with internal gain of 50V/V in 8 pin µMAX package. This device has buffered voltage output that eliminates the need for gain setting resistors. It is ideal for applications where current monitoring is critical. The high side current monitoring is useful in battery powered systems because it does not interfere with ground path of battery charger. The input common mode range of 0 to 28V is independent of supply voltage and ensures that current sense feedback remains viable even when connected to a battery pack in deep discharge. The full scale current reading can be set by choosing appropriate voltage gain and external sense resistor. This capability offers high level of integration and flexibility resulting in a simple and compact current sense solution. The MAX4377 is used in current-limited power supplies, fuel gauges in PC, general system/board level current monitoring and power amplifier bias control loops.

                      • Supply voltage range from 3V to 28V
                      • Automotive temperature range from -40°C to 125°C
                      • 1mA supply current per amplifier
                      • ±0.5% typical full scale accuracy
                      • Adjustable current sense capability with external sense resistor
                      • Buffered output voltage with 2mA drive
                      • Bandwidth of 1.7MHz (VSENSE = 100mV, gain = +50V/V) and slew rate of 10V/μs
                      • High accuracy 2V to 28V common mode range, functionally down to 0V and independent of supply voltage
                      • CMRR of 90dB and PSRR of 90dB
                      • Input bias current of 120μA at VRS+ ≤ 2V and full scale sense voltage of 150mV

                      Applications

                      Signal Processing, Portable Devices, Sensing & Instrumentation, Consumer Electronics, Automotive

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Current Sense Amplifier Type

                      High Side

                      IC Case / Package

                      µMAX

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      3V

                      CMRR

                      90dB

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Amplifiers

                      2 Amplifier

                      Amplifier Case Style

                      µMAX

                      Automotive Qualification Standard

                      -

                      Gain Bandwidth Product

                      1.7MHz

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      125°C

                      Supply Voltage Max

                      28V

                      Gain

                      50 V/V

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Input Offset Voltage

                      -

                      Input Bias Current

                      120µA

                      Bandwidth

                      1.7MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.