Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $4.260 |
| 25+ | $3.810 |
| 50+ | $3.690 |
| 100+ | $3.550 |
| 250+ | $3.330 |
| 500+ | $3.190 |
| 1000+ | $3.120 |
Product Information
Product Overview
MAX44251AKA+T is an ultra-precision, low-noise, low-drift amplifier that offers near-zero DC offset and drift through the use of patented autocorrelating zeroing techniques. This method constantly measures and compensates the input offset, eliminating drift over time and temperature and the effect of 1/f noise. Applications include strain gauges, pressure transducers, medical instrumentation, precision instrumentation, load cell and bridge transducer amplification.
- High accuracy enables precision signal chain acquisition
- Rail-to-rail output, fast 400ns settling time
- 2.7V to 20V power-supply range supports wide range of sensors
- Integrated EMI filter reduces impact of radio frequency interference on signal chain performance
- Power-supply rejection ratio is 145dB at VDD=2.7V to 20V, VCM=0V
- Quiescent current per amplifier is 1.15mA at TA=+25°C, VDD=10V
- Common-mode rejection ratio is 140dB at TA=+25°C, VCM=-0.05V to (VDD -1.5V)
- Input offset voltage is 3µV typ at TA=+25°C, VDD=10V
- 8 SOT23 package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
8V/µs
± 1.35V to ± 10V, 2.7V to 20V
8Pins
Rail - Rail Output (RRO)
200pA
-40°C
-
MSL 1 - Unlimited
SOT-23
10MHz
8V/µs
10MHz
± 1.35V to ± 10V, 2.7V to 20V
SOT-23
Ultra Precision, Low Noise
3µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate