Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
559 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.190 |
| 10+ | $4.700 |
| 25+ | $4.340 |
| 50+ | $4.130 |
| 100+ | $3.920 |
| 250+ | $3.730 |
| 500+ | $3.620 |
| 1000+ | $3.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4452EUK+T
Newark Part No.73Y4159
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product200MHz
Slew Rate Typ95V/µs
Supply Voltage Range2.7V to 5.25V
Supply Voltage Range2.7V to 5.25V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage400µV
Input Bias Current0.8µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth200MHz
No. of Amplifiers1 Amplifier
Slew Rate95V/µs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
95V/µs
Supply Voltage Range
2.7V to 5.25V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.8µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
200MHz
Slew Rate
95V/µs
Gain Bandwidth Product
200MHz
Supply Voltage Range
2.7V to 5.25V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
400µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability