New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Video Switches
                      Print Page

                      MAX4562EEE+

                      Video Switch, 300MHz Bandwidth, -85dB Cross Talk, 2.7V to 5.5V Supply, QSOP-16

                      Date/Lot Code

                      ANALOG DEVICES MAX4562EEE+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4562EEE+
                      Newark Part No.73Y4299
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4562EEE+
                      Newark Part No.73Y4299
                      Technical Datasheet

                      Data Sheet

                      Video Switching Configuration-
                      Bandwidth300MHz
                      Cross Talk-85dB
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      TV / Video Case StyleQSOP
                      IC Case / PackageQSOP
                      No. of Pins16Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX4562EEE+ is a serially controlled, clickless audio/video switch in 16 pin QSOP package. The serial interface controlled switch with soft-mode 'clickless' and hard-mode operating capability. It has 30 ohm (max) on-resistance (RON), 5ohm RON match and 5ohm RON flatness. Audio off-isolation and crosstalk at 20KHz is -85dB and video off-isolation and crosstalk at 10MHz is -55dB. It contain two normally open single-pole/double-throw (SPDT) switches and two normally open single-pole/single-throw (SPST) switches and features a 2-wire I2C -compatible serial interface. The SPDT switch is actually 2-to-1 multiplexers, in that each SPDT is really two independent SPST switch with a common node. This serial interface controlled switch is ideal for multimedia applications. It is used in set-top boxes, PC multimedia boards, audio systems and video conferencing systems.

                      • Supply voltage range is 2.7V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • T-switch configurable for improved off-isolation
                      • Total harmonic distortion of -0.007% at RL = 600 ohm, fIN = 1KHz,
                      • Break before make time is 50ns at VNO_ _ = 2.5V, TA = TMIN to TMAX & V+ = +5V ±5%
                      • 300MHz -3dB bandwidth at RSOURCE = 50 ohm, RL = 50 ohm & V+ = +5V ±5%
                      • Maximum supply current is 10µA

                      Applications

                      Signal Processing, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Video Switching Configuration

                      -

                      Cross Talk

                      -85dB

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      QSOP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Bandwidth

                      300MHz

                      Supply Voltage Min

                      2.7V

                      TV / Video Case Style

                      QSOP

                      No. of Pins

                      16Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.