New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Video Switches
                      Print Page

                      MAX4584EUB+

                      Video Switch, 300MHz Bandwidth, -84dB Cross Talk, 2.7V to 5V Supply, µMAX-10

                      Date/Lot Code

                      ANALOG DEVICES MAX4584EUB+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4584EUB+
                      Newark Part No.73Y4325
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4584EUB+
                      Newark Part No.73Y4325
                      Technical Datasheet

                      Data Sheet

                      Video Switching Configuration-
                      Bandwidth300MHz
                      Cross Talk-84dB
                      Supply Voltage Min2.7V
                      Supply Voltage Max5V
                      TV / Video Case StyleµMAX
                      IC Case / PackageµMAX
                      No. of Pins10Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX4584EUB+ is a serially controlled audio/video switch in 10 pin µMAX package. This serial interface, programmable switch device contains one normally open (NO) single pole/single throw (SPST) switch and one single pole/double throw (SPDT) switch. The MAX4584 has 65ohm maximum on-resistance, 4ohm maximum on-resistance matching between channels and 5ohm maximum on-resistance flatness at TA = +25°C with single +5V supply. The device uses a 2-wire I2C compatible serial interface.

                      • Supply voltage range from 2.7V to 5V
                      • Operating temperature range from -40°C to 85°C
                      • Audio performance, -83dB off isolation at fIN=20KHz, -84dB crosstalk at fIN=20KHz with 5V supply
                      • Video performance, -48dB off isolation at fIN = 10MHz, -60dB crosstalk at fIN = 10MHz with 5V supply
                      • 0.001nA COM off leakage current & 0.002nA COM on-leakage current at TA = 25°C with single 5V supply
                      • -0.1dB bandwidth of 5MHz at RS = 75ohm, RL = 1Kohm and -3dB bandwidth of 300MHz (single 5V supply)
                      • Supply current of 5μA with single 5V supply
                      • Charge injection of 3pC at CL = 1nF with single +5V supply

                      Applications

                      Signal Processing, Audio, Imaging, Video & Vision, Multimedia, Industrial, Consumer Electronics, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Video Switching Configuration

                      -

                      Cross Talk

                      -84dB

                      Supply Voltage Max

                      5V

                      IC Case / Package

                      µMAX

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Bandwidth

                      300MHz

                      Supply Voltage Min

                      2.7V

                      TV / Video Case Style

                      µMAX

                      No. of Pins

                      10Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.