Need more?
Quantity | Price |
---|---|
1+ | $0.755 |
10+ | $0.755 |
25+ | $0.755 |
50+ | $0.755 |
100+ | $0.755 |
250+ | $0.755 |
500+ | $0.755 |
1000+ | $0.755 |
Product Information
Product Overview
The MAX4773EUT+T is a 200mA/500mA selectable current-limit switch in 6 pin SOT-23 package. It features selectable internal current limiting to prevent damage to host devices due to faulty load conditions. The MAX4773 include a logic input to select a 200mA or 500mA current limit, making them ideal for SDIO and other load-switching applications. This analogue switch has a low 0.2ohm on-resistance and operates from a 2V to 4.5V input voltage range. The MAX4773 has an autoretry feature where the switch turns off and issues a FLAG(active-low) to the microprocessor after the blanking time and then continuously checks to see if the overload condition is present. The switch remains on after the overload condition disappears and FLAG(active-low) deasserts. Typical applications include SDIO, PDAs and palmtop devices, cell phones, GPS systems and hand-held devices.
- Thermal shutdown protection
- Reverse current protection
- 14ms blanking time
- Quiescent current is 80μA
- Shutdown current is 0.03μA
- Fast current-limit response time
- On-resistance is 0.45ohm (SEL = low, ILOAD = 100mA)
- Turn-on time is 120μs and turn-off time is 100ns
- Operating temperature range from -40°C to 85°C
- Cell Phones; Global Positioning Systems (GPS); Handheld Devices; PDAs and Palmtop Devices; SDIO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
4.5V
0.18ohm
6Pins
Active High
-40°C
AEC-Q100
MSL 1 - Unlimited
AEC-Q100
1Channels
800mA
SOT-23
Yes
1Outputs
85°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate