Need more?
Quantity | Price |
---|---|
1+ | $6.510 |
10+ | $4.950 |
25+ | $4.630 |
50+ | $4.310 |
100+ | $4.120 |
250+ | $3.910 |
500+ | $3.780 |
Product Information
Product Overview
The MAX489CSD+ is a slew-rate-limited Low-power Transceiver for RS-485 and RS-422 communications. Each part contains one driver and one receiver. The MAX489 feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250kbps. These transceivers draw between 120 and 500μA of supply current when unloaded or fully loaded with disabled drivers. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. The MAX489 is designed for full-duplex applications.
- Receiver/driver enable
- 120μA Quiescent current
- 32 Number of receivers on bus
- 14 Pin count
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1Drivers
Full Duplex
4.75V
SOIC
14Pins
±15 kV (HBM)
0°C
-
-
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
RS422, RS485
1
250Kbps
5.25V
NSOIC
32
Open
70°C
-
MAX489
Technical Docs (2)
Alternatives for MAX489CSD+
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate