Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.200 |
| 5+ | $69.800 |
| 10+ | $63.390 |
| 25+ | $59.980 |
| 50+ | $59.430 |
| 100+ | $55.350 |
Price for:Each
Minimum: 1
Multiple: 1
$76.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4937CTN+
Newark Part No.73Y4618
Technical Datasheet
IC FunctionTransmit / Receive Switch
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Package TypeTQFN
No. of Pins56Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Transmit / Receive Switch
Supply Voltage Max
5.5V
No. of Pins
56Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
IC Package Type
TQFN
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability