Quantity | Price |
---|---|
1+ | $3.550 |
10+ | $2.660 |
25+ | $2.590 |
50+ | $2.580 |
100+ | $2.550 |
250+ | $2.390 |
500+ | $2.100 |
1000+ | $1.810 |
Product Information
Product Overview
The MAX5434MEZT+T is a 32-tap, non-volatile linear taper digital potentiometer in 6 pin TSOT-23 package. MAX5434 performs the function of a mechanical potentiometer but replaces the mechanics with a simple 2-wire serial interface. The fast-mode I²C-compatible serial interface allows communication at data rate up to 400kbps. This device is used in applications such as digitally controlled resistors, voltage-divider, LCD screen adjustments, low-drift and programmable-gain amplifier circuit configurations.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from -40°C to 85°C
- Internal EEPROM returns the wiper to its previously stored position at power-up
- End to end resistance is 50Kohm at ±25% tolerance
- End to end resistance temperature coefficient of 35ppm/°C
- Ratiometric temperature coefficient of 5ppm/°C
- Static supply current of 500nA (typ)
- ±0.15LSB INL (typ), ±0.15LSB DNL (typ)
Applications
Industrial, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
I2C
± 25%
5.25V
6Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
TSOT-23
32
-40°C
Single 32-Tap Non-Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate