New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Hot Swap Controllers
                      Print Page

                      MAX5920AESA+

                      Hot Swap Controller, Telecom Line Cards, Network Switches, 20V to 80V Supply, NSOIC-8

                      ANALOG DEVICES MAX5920AESA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX5920AESA+
                      Newark Part No.38AC1777
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$1.640
                      10+$1.640
                      25+$1.640
                      50+$1.640
                      100+$1.640
                      250+$1.640
                      500+$1.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX5920AESA+
                      Newark Part No.38AC1777
                      Technical Datasheet

                      Data Sheet

                      Controller ApplicationsTelecom Line Cards, Network Switches, Central-Office/ Base Station Line Card, Server Line Cards
                      No. of Channels1Channels
                      Supply Voltage Min20V
                      Input Voltage-
                      Supply Voltage Max80V
                      IC Case / PackageNSOIC
                      Controller IC Case StyleNSOIC
                      No. of Pins8Pins
                      Power SwitchExternal
                      IC MountingSurface Mount
                      IC FunctionHot Swap Controller
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX5920AESA+ is a -48V hot-swap controller with external Rsense in 8 pin NSOIC package. The hot swap controller allows a circuit card to be safely hot plugged into a live backplane. This controller provides a controlled turn-on to circuit cards preventing glitches on the power-supply rail and damage to board connectors and components. It provide under voltage, overvoltage and overcurrent protection and ensure input voltage is stable and within tolerance before applying power to the load. It protects a system against overcurrent and short circuit conditions by turning off the external MOSFET in the event of a fault condition. It also provides protection against input voltage steps. Typical applications include telecom line cards, network switches/routers, central-office line cards, server line cards and base station line cards.

                      • Operates from -20V to -80V, well-suited for -48V power systems
                      • Operating temperature range from -40°C to 85°C
                      • Allows safe board insertion and removal from a live -48V backplane
                      • Pin and function compatible with LT4250L, pin compatible with LT1640L
                      • Circuit breaker immunity to input voltage steps and current spikes
                      • Withstands -100V input transients with no external components
                      • Programmable inrush and short circuit current limits
                      • Powers up into a shorted load
                      • Power good control output
                      • Thermal shutdown protects external MOSFET
                      • Base-Station Line Cards; Central-Office Line Cards; Network Routers and Switches; Server Line Cards; Telecom Line Cards

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Controller Applications

                      Telecom Line Cards, Network Switches, Central-Office/ Base Station Line Card, Server Line Cards

                      Supply Voltage Min

                      20V

                      Supply Voltage Max

                      80V

                      Controller IC Case Style

                      NSOIC

                      Power Switch

                      External

                      IC Function

                      Hot Swap Controller

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Channels

                      1Channels

                      Input Voltage

                      -

                      IC Case / Package

                      NSOIC

                      No. of Pins

                      8Pins

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.