New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Hot Swap Controllers
                      Print Page

                      MAX5947CESA+

                      Hot Swap Controller, Electronic Circuit Breaker, High Side Switch, 9V to 80V Supply, NSOIC-8

                      Date/Lot Code

                      ANALOG DEVICES MAX5947CESA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX5947CESA+
                      Newark Part No.38AC1785
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      183 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$11.430
                      10+$8.860
                      25+$8.210
                      50+$7.860
                      100+$7.510
                      300+$7.230
                      500+$6.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX5947CESA+
                      Newark Part No.38AC1785
                      Technical Datasheet

                      Data Sheet

                      Controller ApplicationsElectronic Circuit Breaker, Hot Board Insertion, Industrial High Side Switch / Circuit Breaker
                      No. of Channels1Channels
                      Supply Voltage Min9V
                      Input Voltage-
                      Supply Voltage Max80V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Controller IC Case StyleNSOIC
                      Power SwitchMOSFET
                      IC MountingSurface Mount
                      IC FunctionHot Swap Controller
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX5947CESA+ is a positive high-voltage, hot-swap controller in 8 pin NSOIC package. This is fully integrated hot-swap controller for +9V to +80V positive supply rails allow for safe insertion and removal of circuit cards into live backplanes without causing glitches on backplane power-supply rail. During start-up, it acts as a current regulator using an external sense resistor and a MOSFET to limit amount of current drawn by the load. The UVLO threshold is adjustable using a resistive divider connected from VCC to ON to GND. It monitors input voltage, output voltage, output current and the die temperature. Device features power-good output to indicate status of output voltage by monitoring the voltage at FB. It is used in hot board insertion, electronic circuit breakers, industrial high-side switch/circuit breakers, network routers and switches and 24V/48V industrial/alarm systems.

                      • Provides safe hot swap for +9V to +80V power supply range
                      • Operating temperature range from -40°C to 85°C
                      • Maximum supply current of 3.5mA at VON = 3V, VCC = 80V
                      • Active-low power good output logic, autoretry fault protection
                      • 8.3V default UVLO, overvoltage protection, 3.75% duty cycle
                      • Safe board insertion and removal from live backplanes
                      • Programmable foldback current limiting
                      • High-side drive for an external N-channel MOSFET
                      • User programmable supply voltage power-up rate
                      • Built-in thermal shutdown

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Controller Applications

                      Electronic Circuit Breaker, Hot Board Insertion, Industrial High Side Switch / Circuit Breaker

                      Supply Voltage Min

                      9V

                      Supply Voltage Max

                      80V

                      No. of Pins

                      8Pins

                      Power Switch

                      MOSFET

                      IC Function

                      Hot Swap Controller

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Channels

                      1Channels

                      Input Voltage

                      -

                      IC Case / Package

                      NSOIC

                      Controller IC Case Style

                      NSOIC

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.