Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5954AETX+
Newark Part No.73Y5106
Technical Datasheet
Controller ApplicationsServers, Desktop Mobile Server Platforms, Workstations, Embedded Devices
No. of Channels3Channels
Input Voltage-
Supply Voltage Min10.8V
Supply Voltage Max13.2V
IC Case / PackageTQFN
No. of Pins36Pins
Controller IC Case StyleTQFN
Power SwitchExternal
IC MountingSurface Mount
IC FunctionHot Plug Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Controller Applications
Servers, Desktop Mobile Server Platforms, Workstations, Embedded Devices
Input Voltage
-
Supply Voltage Max
13.2V
No. of Pins
36Pins
Power Switch
External
IC Function
Hot Plug Controller
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Channels
3Channels
Supply Voltage Min
10.8V
IC Case / Package
TQFN
Controller IC Case Style
TQFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability