Need more?
Quantity | Price |
---|---|
1+ | $5.910 |
10+ | $4.490 |
25+ | $4.130 |
50+ | $3.940 |
100+ | $3.730 |
250+ | $3.480 |
500+ | $3.330 |
1000+ | $3.240 |
Product Information
Product Overview
The MAX6414UK16+T is a low power single voltage microprocessor (μP) reset circuit with capacitor adjustable reset timeout delay in 5 pin SOT-23 package. This supervisory circuit monitors system voltages from 1.6V to 5V and it provides maximum adjustability for supply voltage monitoring and reset functionality. The MAX6414 is designed to assert a reset signal whenever the VCC supply voltage or RESET IN falls below its reset threshold or manual reset input is asserted. The reset output remains asserted for reset timeout period after VCC and RESET IN rise above the reset threshold and manual reset input is deasserted. The reset timeout is externally set by capacitor to provide more flexibility. This device has fixed threshold of 1.575V and active-low, open-drain reset output.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from -40°C to 125°C
- Manual reset input
- Low quiescent current of 1.7μA at VCC ≤ 2V
- Reset valid to VCC = 1V
- Power supply transient immunity
- Reset timeout period of 4.375ms (CSRT = 1500pF)
Applications
System Monitoring, Automotive, Medical, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1.575V
1V
Active-Low, Open-Drain
5Pins
4.375ms
125°C
-
No SVHC (21-Jan-2025)
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.575V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate