New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Supervisors & Monitors
                      Print Page

                      MAX690ACSA+T

                      MPU Supervisor, 1V-5.5V supply, Active-Low, Push-Pull reset, 200 ms delay/4.65V threshold, NSOIC-8

                      Date/Lot Code

                      ANALOG DEVICES MAX690ACSA+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX690ACSA+T
                      Newark Part No.73Y5697
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      674 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$20.230
                      10+$15.980
                      25+$14.920
                      50+$14.330
                      100+$13.750
                      250+$13.200
                      500+$12.860
                      1000+$12.580
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $20.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX690ACSA+T
                      Newark Part No.73Y5697
                      Technical Datasheet

                      Data Sheet

                      Reset Threshold Voltage – Min-
                      Reset Threshold Voltage – Max-
                      Reset Threshold Voltage - Nom4.65V
                      No. of Monitored Voltages1Monitors
                      Supply Voltage Min1V
                      Supply Voltage Max5.5V
                      Reset Output TypeActive-Low, Push-Pull
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Delay Time200ms
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Digital IC CaseNSOIC
                      Threshold Voltage4.65V

                      Product Overview

                      The MAX690ACSA+T is a microprocessor supervisory circuit in 8 pin NSOIC package. This device reduces the complexity and number of components required for power supply monitoring and battery control functions in microprocessor (μP) systems. The device significantly improves system reliability and accuracy compared to separate ICs or discrete components. It perform following functions such as reset output during power-up, power-down and brownout conditions, battery backup switching for CMOS RAM, CMOS μP or other low power logic, 1.25V threshold detector for power fail warning or low battery detection or to monitor a power supply other than +5V and reset pulse if the optional watchdog timer has not been toggled within 1.6s. This device is typically used in battery powered computers and controllers, intelligent instruments.

                      • Supply voltage range from 1V to 5.5V
                      • Operating temperature range from 0°C to 70°C
                      • Precision monitoring of 4.65V supply voltage
                      • Active low push pull reset
                      • Supply current is 200µA
                      • Reset delay time is 200ms
                      • Quiescent supply current in battery backup mode is 50nA
                      • Reset (complimentary) assertion to VCC = 1V

                      Applications

                      System Monitoring

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Reset Threshold Voltage – Min

                      -

                      Reset Threshold Voltage - Nom

                      4.65V

                      Supply Voltage Min

                      1V

                      Reset Output Type

                      Active-Low, Push-Pull

                      No. of Pins

                      8Pins

                      Delay Time

                      200ms

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Digital IC Case

                      NSOIC

                      Reset Threshold Voltage – Max

                      -

                      No. of Monitored Voltages

                      1Monitors

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      NSOIC

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Threshold Voltage

                      4.65V

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for MAX690ACSA+T

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.