New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Print Page

                      MAX77787JEWX+

                      Battery Charger, Li-Ion, Li-Pol, 13.4 V input, 4.55V/3.15A Charge, WLP-36

                      ANALOG DEVICES MAX77787JEWX+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX77787JEWX+
                      Newark Part No.61AK9798
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      505 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.140
                      10+$2.140
                      25+$2.140
                      50+$2.140
                      100+$2.140
                      250+$2.140
                      500+$2.140
                      1000+$2.140
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX77787JEWX+
                      Newark Part No.61AK9798
                      Technical Datasheet

                      Data Sheet

                      Battery TypeLi-Ion, Li-Pol
                      Input Voltage13.4V
                      Battery Charge Voltage4.55V
                      Charge Current3.15A
                      Charge Current Max3.15A
                      IC Case / PackageWLP
                      Battery IC Case StyleWLP
                      No. of Pins36Pins
                      No. of Series Cells1
                      No. of Cells1Cells
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX77787JEWX+ is a 3.15A USB type-C autonomous charger with JEITA for 1-Cell Li-ion/LiFePO4 batteries. The fast-charge current and termination voltage is easily configured with resistors. The IC operates with input voltage of 4.5V to 13.4V and has a maximum input current limit of 3A. The IC also implements the adaptive input current limit (AICL) function that regulates the input voltage by reducing input current to prevent the voltage of a weak adapter from collapsing or folding back. The USB type-C configuration channel detection pins on the IC enable automatic USB Type-C power source detection and input current limit configuration without any software control as soon as the USB plug is inserted. The IC also integrates BC1.2 and proprietary adapter detection using the D+ and D- pins. Typical applications are mobile point-of-sale terminals, portable medical devices, wireless headphones, GPS trackers, charging cradles for wearable devices, power banks, mobile routers.

                      • 13.4V maximum input operating voltage, 3.15A maximum charging current
                      • 6A discharge current protection, no firmware or communication required
                      • Integrated CC detection-USB type-C, integrated BC1.2 detection-legacy SDP, DCP, CDP, DCD timeout
                      • Integrated USB detection for common proprietary charger types
                      • Input voltage regulation with adaptive input current limit (AICL)
                      • 5.1V, 1.5A OTG mode and BYP reverse boost, charge safety timer
                      • JEITA compliance with NTC thermistor monitor, thermal shutdown
                      • Resistor configurable fast-charge current/input current limit/termination voltage
                      • ENBST pin to enable and disable reverse boost, STAT pin to indicate charging status
                      • WLP package, -40°C to +85°C temperature range

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Type

                      Li-Ion, Li-Pol

                      Battery Charge Voltage

                      4.55V

                      Charge Current Max

                      3.15A

                      Battery IC Case Style

                      WLP

                      No. of Series Cells

                      1

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage

                      13.4V

                      Charge Current

                      3.15A

                      IC Case / Package

                      WLP

                      No. of Pins

                      36Pins

                      No. of Cells

                      1Cells

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.