Need more?
Quantity | Price |
---|---|
1+ | $265.770 |
5+ | $254.920 |
10+ | $244.090 |
25+ | $233.240 |
Product Information
Product Overview
MAX86176EVKIT# is an evaluation kit for the MAX86176. It provides a platform to evaluate the functionality and features of the MAX86176 with photoplethysmogram (PPG) and electrocardiogram (ECG) measurement capabilities. The EV kit allows for flexible How and SW configurations to help user quickly learn how to configure and optimize the MAX86176 for their own applications. The MAX86176 is a complete PPG and ECG analogue front-end solution that consists of two optical readout channels and one single-lead ECG channel that can operate simultaneously. The optical readout channels support up to 6 LEDs and 4 photodiode inputs. The MAX86176 EV kit consists of two boards. MAXSENSORBLE_EVKIT_B is MCU board while MAX86176_EVKIT_A is sensor board containing MAX86176. To enable PPG and ECG measurement capabilities, the sensor board also contains 3 LEDs (red, green, and IR), 3 discrete photodiodes (Vishay VEMD8080), a 3 LED, 1 photodiode module and component configurations on the ECG channel.
- Convenient platform to evaluate the MAX86176
- Many easy-to-reach test points
- Real-time monitoring and plotting
- Data logging capabilities and Bluetooth™ LE
- Windows® 10 Compatible GUI software
- Facilitates IEC 60601-2-47 compliance testing
- EV kit can be powered through USB connection to PC using a USB-C to USB-A cable or a LiPo Battery
- EV kit communicates with MAX86176GUI using Bluetooth® built into Windows (Win BLE)
Contents
MAXSENSORBLE-EVKIT-B microcontroller (MCU) board, MAX86176-EVKIT-A sensor board containing MAX86176.
Technical Specifications
Evaluation Kit
Integrated PPG & ECG Bio-Sensor Module
No SVHC (21-Jan-2025)
MAX86176
Evaluation Board MAX86176, Microcontroller (MCU) PCB, USB-C to USB-A Cable, MAXDAP-TYPE-C Prog PCB
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate