Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8672ETD+T
Newark Part No.73Y9504
Technical Datasheet
Battery TypeNiMH
IC Interface Type-
Interfaces-
No. of Batteries2
No. of Cells2Cells
Supply Voltage Min2.7V
Battery IC Case StyleTDFN
Supply Voltage Max5.5V
IC Case / PackageTDFN
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
NiMH
Interfaces
-
No. of Cells
2Cells
Battery IC Case Style
TDFN
IC Case / Package
TDFN
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
IC Interface Type
-
No. of Batteries
2
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability