Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.470 |
| 10+ | $8.080 |
| 25+ | $7.640 |
| 86+ | $7.200 |
| 129+ | $6.970 |
| 258+ | $6.730 |
| 516+ | $6.510 |
Price for:Each
Minimum: 1
Multiple: 1
$10.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9736AETJ+
Newark Part No.78Y4999
Technical Datasheet
Output Power x Channels @ Load35W x 1 @ 4Ohm, 17.5W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range8V to 28V
Supply Voltage Range8V to 28V
IC Case / PackageTQFN
No. of Pins32Pins
Load Impedance4ohm
Output Type1 x Mono, 2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power30W
Output Power (VA)30W
Technical Specifications
Output Power x Channels @ Load
35W x 1 @ 4Ohm, 17.5W x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
8V to 28V
No. of Pins
32Pins
Output Type
1 x Mono, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TQFN
Automotive Qualification Standard
-
Output Power
30W
Audio Amplifier Type
D
Supply Voltage Range
8V to 28V
IC Case / Package
TQFN
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Amplifier Class
D
No. of Channels
2 Channel
Output Power (VA)
30W
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
