Quantity | Price |
---|---|
1+ | $8.960 |
10+ | $6.880 |
25+ | $6.500 |
86+ | $6.120 |
129+ | $5.910 |
258+ | $5.720 |
516+ | $5.510 |
Product Information
Product Overview
The MAX9736BETJ+ is a mono/stereo high power class D amplifier in 32 pin TQFN package. It provides high performance, thermally efficient amplifier solutions. The MAX9736B output 2x6W in stereo mode and 12W in mono mode. It features a pin-selectable modulation schemes that select between filterless spread spectrum switching mode or a classic PWM fixed frequency switching mode. Filterless modulation allows the device to pass CE EMI limits with 1m cables using a low cost ferrite bead and capacitor on each output. Classic PWM modulation is optimized for best audio performance when using a full LC filter. A pin-selectable stereo/mono mode allows stereo operation into 8ohm loads or mono operation into 4ohm loads. In mono mode, the right input op-amp becomes available as a spare device allowing flexibility in system design. The gain is set externally set and operates in low power shutdown mode. Comprehensive click and pop circuitry minimizes noise into and out of shutdown or mute.
- Supply voltage range is 8V to 28V
- Operating temperature range from -40°C to 85°C
- Quiescent supply current is 14mA and shutdown current is 1μA
- High 67dB PSRR at 1KHz eliminating the need for a regulated power supply
- Efficiency is 88% at 12V supply
- Thermal and output current protection
- Low power shutdown mode reduces supply current to less than 1μA
- 0.04% of THD+N
- Input op-amps allow user to create summing amplifiers, lowpass/highpass filter & select optimal gain
Applications
Audio, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
15W x 1 @ 4Ohm, 7.5W x 2 @ 8Ohm
2Channels
8V to 28V
32Pins
1 x Mono, 2 x Stereo
-40°C
-
MSL 1 - Unlimited
TQFN
-
12W
D
8V to 28V
TQFN
4ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
D
2 Channel
12W
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate