Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9938FELT+T
Newark Part No.73Y6649
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.417 |
10+ | $0.417 |
25+ | $0.417 |
50+ | $0.417 |
100+ | $0.417 |
250+ | $0.417 |
500+ | $0.417 |
1000+ | $0.417 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9938FELT+T
Newark Part No.73Y6649
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product125kHz
IC Case / PackageµDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min1.6V
Supply Voltage Max28V
CMRR130dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Input Offset Voltage100µV
No. of Amplifiers1 Amplifier
Input Bias Current0.2µA
Amplifier Case StyleµDFN
Bandwidth125kHz
Automotive Qualification Standard-
Product Overview
- Cell Phones; Notebook Computers; PDAs; Portable/Battery-Powered Systems; Power Management Systems
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
µDFN
Operating Temperature Min
-40°C
Supply Voltage Min
1.6V
CMRR
130dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
µDFN
Automotive Qualification Standard
-
Gain Bandwidth Product
125kHz
No. of Pins
6Pins
Operating Temperature Max
85°C
Supply Voltage Max
28V
Gain
50 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
100µV
Input Bias Current
0.2µA
Bandwidth
125kHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate