Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17536ALY#
Newark Part No.39AH0895
Product RangeMAXM17536 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $40.590 |
5+ | $39.020 |
10+ | $37.440 |
25+ | $35.750 |
50+ | $34.490 |
100+ | $33.230 |
264+ | $31.970 |
Price for:Each
Minimum: 1
Multiple: 1
$40.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17536ALY#
Newark Part No.39AH0895
Product RangeMAXM17536 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeSIP-29, Module
Output Power Max-
Output Voltage Min900mV
Output Voltage Max12V
Output Current Max4A
Output Current Max4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max60V
Height4.32mm
Depth9mm
Width15mm
Product RangeMAXM17536 Series
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
-
Output Voltage Max
12V
Output Current Max
4A
Input Voltage DC Min
4.5V
Height
4.32mm
Width
15mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
SIP-29, Module
Output Voltage Min
900mV
Output Current Max
4A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Depth
9mm
Product Range
MAXM17536 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability