Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQ1061EUD+
Newark Part No.16AC9426
Technical Datasheet
783 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.220 |
10+ | $6.900 |
25+ | $6.700 |
50+ | $6.200 |
192+ | $5.690 |
288+ | $5.660 |
576+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQ1061EUD+
Newark Part No.16AC9426
Technical Datasheet
IC FunctionDeepCover Cryptographic Coprocessor
Device CoreMAXQ30
Supply Voltage Min-
Data Bus Width32bit
Supply Voltage Max-
IC Package TypeTSSOP
Operating Frequency Max-
RAM Memory Size16KB
No. of Pins14Pins
Operating Temperature Min-40°C
CPU Speed-
No. of I/O's-
IC Case / PackageTSSOP
Operating Temperature Max109°C
MCU Case StyleTSSOP
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
MCU ApplicationsCertificates Chain Management, Cybersecurity, Electronic Signature Generator, Secure Access CTRL, Smart Meter
MCU FamilyMAX
MCU SeriesMAX326xx
Qualification-
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
DeepCover Cryptographic Coprocessor
Supply Voltage Min
-
Supply Voltage Max
-
Operating Frequency Max
-
No. of Pins
14Pins
CPU Speed
-
IC Case / Package
TSSOP
MCU Case Style
TSSOP
Embedded Interface Type
I2C, SPI
MCU Family
MAX
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Device Core
MAXQ30
Data Bus Width
32bit
IC Package Type
TSSOP
RAM Memory Size
16KB
Operating Temperature Min
-40°C
No. of I/O's
-
Operating Temperature Max
109°C
Interfaces
I2C, SPI
MCU Applications
Certificates Chain Management, Cybersecurity, Electronic Signature Generator, Secure Access CTRL, Smart Meter
MCU Series
MAX326xx
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability