New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory Controllers
                      Print Page

                      MXD1210CSA+

                      Memory Controller, Nonvolatile RAM, 10% Voltage Tolerance, 4.5V to 5.5V Supply, NSOIC-8

                      ANALOG DEVICES MXD1210CSA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMXD1210CSA+
                      Newark Part No.73Y6672
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMXD1210CSA+
                      Newark Part No.73Y6672
                      Technical Datasheet

                      Data Sheet

                      Memory Controller TypeNVRAM Controller
                      Supply Voltage Min4.5V
                      Voltage Tolerance ±10%
                      Supply Voltage Max5.5V
                      Controller IC Case StyleNSOIC
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MXD1210CSA+ is a non-volatile RAM controller in 8 pin NSOIC package. This non-volatile RAM controller is a very low power CMOS circuit that converts standard (volatile) CMOS RAM into non-volatile memory. It also continually monitor power supply to provide RAM write protection when power to the RAM is in a marginal (out of tolerance) condition. When power supply begins to fail RAM is write protected and device switches to battery backup mode. It is used in microprocessor systems and computers.

                      • Supply voltage range is 4.5V to 5.5V
                      • Operating temperature range from 0°C to 70°C
                      • Battery backup
                      • Memory write protection
                      • 230µA operating mode quiescent current
                      • 2nA backup mode quiescent current
                      • Battery freshness seal
                      • Optional redundant battery, tests battery condition during power-up
                      • Low forward voltage drop on VCC supply switch
                      • 5% or 10% power fail detection options

                      Applications

                      Embedded Design & Development

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Memory Controller Type

                      NVRAM Controller

                      Voltage Tolerance ±

                      10%

                      Controller IC Case Style

                      NSOIC

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Min

                      4.5V

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      NSOIC

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.