Need more?
Quantity | Price |
---|---|
1+ | $27.640 |
10+ | $20.600 |
25+ | $18.780 |
50+ | $18.560 |
100+ | $17.000 |
250+ | $16.930 |
500+ | $16.500 |
Product Information
Product Overview
OP400 is a quad operational amplifier. It features an extremely low input offset voltage of less than 80μV with a drift of less than 0.6μV/°C, guaranteed over the full military temperature range. Open-loop gain of the device is more than 5 million into a 10Kohm load, input bias current is less than 0.75nA, common-mode rejection (CMR) is more than 135dB, and power supply rejection ratio (PSRR) is less than 0.2μV/V. On-chip Zener zap trimming achieves the low input offset voltage of the device and eliminates the need for offset nulling. The device conforms to the industry-standard quad pinout, which does not have null terminals.
- Supply current per amplifier is 600μA typ at (VS = ±15V, TA = +25°C)
- Low noise voltage density is 11nV/√Hz at 1kHz
- Stable with large capacitive loads is 10nF typical
- Operating temperature range is −40°C to +85°C
- Packaging style is 14-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
0.15V/µs
± 3V to ± 18V
14Pins
-
0.75nA
-40°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
500kHz
± 3V to ± 18V
DIP
General Purpose
80µV
Through Hole
85°C
-
DIP
500kHz
0.15V/µs
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate