Need more?
| Quantity | Price |
|---|---|
| 1+ | $39.120 |
| 5+ | $35.320 |
| 10+ | $31.530 |
| 25+ | $30.060 |
| 94+ | $28.600 |
| 141+ | $27.860 |
| 282+ | $27.150 |
Product Information
Product Overview
OP467 is a quad, high speed, precision operational amplifier. It offers the performance of a high speed op-amp combined with the advantages of a precision op-amp in a single package. The OP467 is an ideal choice for applications where, traditionally, more than one op amp was used to achieve this level of speed and precision. Typical applications include high speed image display drivers, high frequency active filters, fast instrumentation amplifiers, high speed detectors, integrators and photo diode preamps.
- High slew rate of 170V/μs
- Wide bandwidth of 28MHz
- Fast settling time is <lt/>200ns to 0.01%
- Low offset voltage is <lt/>500μV
- Unity-gain stable
- Low voltage operation range from ±5V to ±15V
- Low supply current is <lt/>10mA
- Drives capacitive loads
- 16 lead WSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
350V/µs
± 4.5V to ± 18V
16Pins
-
150nA
-40°C
-
MSL 3 - 168 hours
WSOIC
28MHz
350V/µs
28MHz
± 4.5V to ± 18V
WSOIC
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
4 Amplifier
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate