New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Print Page

                      1319G4-BK

                      Contact, Powerpole®, PP120, SB120 Series, Pin, Socket, Crimp, 4 AWG, Silver Plated Contacts

                      ANDERSON POWER PRODUCTS 1319G4-BK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANDERSON POWER PRODUCTS
                      Manufacturer Part No1319G4-BK
                      Newark Part No.06M0998
                      Product RangePP120, SB120 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,153 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.080
                      25+$7.430
                      50+$6.970
                      100+$6.310
                      250+$5.660
                      500+$5.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANDERSON POWER PRODUCTS
                      Manufacturer Part No1319G4-BK
                      Newark Part No.06M0998
                      Product RangePP120, SB120 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePP120, SB120 Series
                      Contact GenderPin, Socket
                      Contact Termination TypeCrimp
                      Wire Size AWG Max4AWG
                      Contact PlatingSilver Plated Contacts
                      For Use WithPP120 Powerpole Connectors
                      Wire Size AWG Min-
                      Contact MaterialCopper
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 1319G4 is a 4AWG 21.1mm² low resistance silver plated Wire Contact is suitable for use with PP120 Powerpole® connectors, allows currents up to 240A. This SB120 series contact offers superior electrical performance and durability up to 10,000 mating cycles. It offer extended capability in the same housings.

                      • For use with 1368 series hand tool

                      Applications

                      Power Management

                      Technical Specifications

                      Product Range

                      PP120, SB120 Series

                      Contact Termination Type

                      Crimp

                      Contact Plating

                      Silver Plated Contacts

                      Wire Size AWG Min

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Contact Gender

                      Pin, Socket

                      Wire Size AWG Max

                      4AWG

                      For Use With

                      PP120 Powerpole Connectors

                      Contact Material

                      Copper

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.