Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1339G5
Newark Part No.41AH6173
Product RangeSBS Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $17.700 |
| 25+ | $16.560 |
| 50+ | $16.280 |
| 100+ | $15.950 |
| 250+ | $15.130 |
| 500+ | $13.290 |
Price for:Each
Minimum: 1
Multiple: 1
$17.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1339G5
Newark Part No.41AH6173
Product RangeSBS Series
Technical Datasheet
Product RangeSBS Series
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Contact PlatingSilver
For Use WithAnderson SBS Series Housing Connectors
Wire Size AWG Min6AWG
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 1339G5
1 Product Found
Technical Specifications
Product Range
SBS Series
Contact Termination Type
Crimp
Contact Plating
Silver
Wire Size AWG Min
6AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
-
Wire Size AWG Max
8AWG
For Use With
Anderson SBS Series Housing Connectors
Contact Material
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate