Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No269G3-LPBK
Newark Part No.02H6036
Product RangePowerpole 15-45 Series
Technical Datasheet
414 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 25+ | $1.380 |
| 50+ | $1.300 |
| 100+ | $1.250 |
| 250+ | $1.230 |
| 500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No269G3-LPBK
Newark Part No.02H6036
Product RangePowerpole 15-45 Series
Technical Datasheet
Product RangePowerpole 15-45 Series
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithAnderson Powerpole 15-45 Series Housing Connectors
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Powerpole 15-45 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
-
Wire Size AWG Max
10AWG
For Use With
Anderson Powerpole 15-45 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability