Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No906
Newark Part No.41AH6216
Product RangeSB350 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
25+ | $31.840 |
50+ | $27.480 |
100+ | $26.650 |
250+ | $25.650 |
500+ | $24.800 |
Price for:Each
Minimum: 25
Multiple: 1
$796.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No906
Newark Part No.41AH6216
Product RangeSB350 Series
Technical Datasheet
Product RangeSB350 Series
Gender-
No. of Positions2Positions
Pitch Spacing-
For Use WithAnderson SB350 Series 0AWG-300MCM Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SB®350 connector plastic housing using stainless steel springs to hold low resistance contacts
- Genderless design (flip one 180 degrees and they will mate to each other)
- Wires ranging from #1/0 (50 mm²) to 300 mcm (152 mm²)
- Chemical resistant housing
- Used for wire and busbar contact
Technical Specifications
Product Range
SB350 Series
No. of Positions
2Positions
For Use With
Anderson SB350 Series 0AWG-300MCM Contacts
Gender
-
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 906
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate