Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No913-BK
Newark Part No.08C3567
Product RangeSB350 Series
Technical Datasheet
33 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.170 |
25+ | $20.970 |
50+ | $18.100 |
100+ | $17.550 |
250+ | $16.880 |
500+ | $16.340 |
Price for:Each
Minimum: 1
Multiple: 1
$22.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No913-BK
Newark Part No.08C3567
Product RangeSB350 Series
Technical Datasheet
Product RangeSB350 Series
GenderHermaphroditic
No. of Positions2Positions
Pitch Spacing-
For Use WithSB350 Connectors
SVHCNo SVHC (07-Nov-2024)
Product Overview
- SB®350 connector plastic housing using stainless steel springs to hold low resistance contacts
- Genderless design (flip one 180 degrees and they will mate to each other)
- Wires ranging from #1/0 (50 mm²) to 300 mcm (152 mm²)
- Chemical resistant housing
- Used for wire and busbar contact
Technical Specifications
Product Range
SB350 Series
No. of Positions
2Positions
For Use With
SB350 Connectors
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability