Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoD-310-060
Newark Part No.74AK6519
Product RangeSBS X-75A Series
Technical Datasheet
290 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 25+ | $1.760 |
| 50+ | $1.750 |
| 100+ | $1.640 |
| 250+ | $1.630 |
| 500+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoD-310-060
Newark Part No.74AK6519
Product RangeSBS X-75A Series
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min7.87mm
Cable Diameter Max8.64mm
Grommet MaterialSilicone
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product RangeSBS X-75A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
8.64mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
7.87mm
Grommet Material
Silicone
Panel Thickness Max
-
Product Range
SBS X-75A Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate