Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoP940
Newark Part No.15R9829
Product RangeSB175 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
50+ | $15.860 |
100+ | $15.390 |
250+ | $14.810 |
500+ | $14.320 |
Price for:Each
Minimum: 50
Multiple: 1
$793.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoP940
Newark Part No.15R9829
Product RangeSB175 Series
Technical Datasheet
Product RangeSB175 Series
GenderHermaphroditic
No. of Positions2Positions
Pitch Spacing-
For Use WithSB175 Contacts & Connectors
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
SB175 Series
No. of Positions
2Positions
For Use With
SB175 Contacts & Connectors
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate